116-43-210-41-006000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

116-47-210-41-006000

DigiKey Part Number
ED11133-ND
Manufacturer
Manufacturer Product Number
116-47-210-41-006000
Description
CONN IC DIP SOCKET 10POS GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 (2 x 5) Pos DIP, 0.2" (5.08mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Type
DIP, 0.2" (5.08mm) Row Spacing
Number of Positions or Pins (Grid)
10 (2 x 5)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
200.0µin (5.08µm)
Contact Material - Post
Brass Alloy
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.118" (3.00mm)
Material Flammability Rating
-
Current Rating (Amps)
3 A
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.174
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,55000 €1,55 €
101,31800 €13,18 €
401,19500 €47,80 €
801,13775 €91,02 €
1201,10558 €132,67 €
2801,04139 €291,59 €
5200,99688 €518,38 €
1.0000,95194 €951,94 €
2.5200,89187 €2.247,51 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,55000 €
Unit Price with VAT:1,84450 €