
116-43-320-41-006000 | |
|---|---|
cms-digikey-product-number | 116-43-320-41-006000-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 116-43-320-41-006000 |
cms-description | CONN IC SKT DBL |
cms-standard-lead-time | 4 Weeks |
cms-customer-reference | |
cms-detailed-description | 20 (2 x 10) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 20 (2 x 10) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Elevated, Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.236" (5.99mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3 A | |
Contact Resistance | 10mOhm | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 16,57000 € | 16,57 € |
| 20 | 13,41600 € | 268,32 € |
| 40 | 12,77575 € | 511,03 € |
| 60 | 12,41550 € | 744,93 € |
| 100 | 11,97620 € | 1.197,62 € |
| 260 | 11,19608 € | 2.910,98 € |
| 500 | 10,69182 € | 5.345,91 € |
| Unit Price without VAT: | 16,57000 € |
|---|---|
| Unit Price with VAT: | 19,71830 € |

