110-(44,99)-624-41-001000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110-99-624-41-001000

DigiKey Part Number
ED3724-ND
Manufacturer
Manufacturer Product Number
110-99-624-41-001000
Description
CONN IC DIP SOCKET 24POS TINLEAD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 (2 x 12) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin-Lead Through Hole
Datasheet
 Datasheet
EDA/CAD Models
110-99-624-41-001000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Type
DIP, 0.6" (15.24mm) Row Spacing
Number of Positions or Pins (Grid)
24 (2 x 12)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin-Lead
Contact Finish Thickness - Post
200.0µin (5.08µm)
Contact Material - Post
Brass Alloy
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.125" (3.18mm)
Material Flammability Rating
-
Current Rating (Amps)
3 A
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 282
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,62000 €1,62 €
161,32875 €21,26 €
321,26469 €40,47 €
641,20438 €77,08 €
1121,15768 €129,66 €
2561,09203 €279,56 €
5121,03990 €532,43 €
1.0080,99137 €999,30 €
2.5120,92954 €2.335,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,62000 €
Unit Price with VAT:1,92780 €