
110-99-424-41-001000 | |
|---|---|
DigiKey Part Number | ED3524-ND |
Manufacturer | |
Manufacturer Product Number | 110-99-424-41-001000 |
Description | CONN IC DIP SOCKET 24POS TINLEAD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 (2 x 12) Pos DIP, 0.4" (10.16mm) Row Spacing Socket Tin-Lead Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 110-99-424-41-001000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.4" (10.16mm) Row Spacing | |
Number of Positions or Pins (Grid) | 24 (2 x 12) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Tin-Lead | |
Contact Finish Thickness - Mating | 200.0µin (5.08µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin-Lead | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.125" (3.18mm) | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 16 | 1,26688 € | 20,27 € |
| 32 | 1,20625 € | 38,60 € |
| 64 | 1,14844 € | 73,50 € |
| 112 | 1,10393 € | 123,64 € |
| 256 | 1,04133 € | 266,58 € |
| 512 | 0,99162 € | 507,71 € |
| 1.008 | 0,94535 € | 952,91 € |
| 2.512 | 0,88638 € | 2.226,59 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |


