110-(4,9)3-320-41-801000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
110-(4,9)3-320-41-801000
110-93-320-41-801000
110-93-320-41-801000

110-93-320-41-801000

DigiKey Part Number
ED2104-ND
Manufacturer
Manufacturer Product Number
110-93-320-41-801000
Description
CONN IC DIP SOCKET 20POS GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 (2 x 10) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
110-93-320-41-801000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
20 (2 x 10)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Open Frame, Decoupling Capacitor
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin-Lead
Contact Finish Thickness - Post
200.0µin (5.08µm)
Contact Material - Post
Brass Alloy
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.125" (3.18mm)
Material Flammability Rating
-
Current Rating (Amps)
3 A
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,56000 €6,56 €
205,30750 €106,15 €
405,05375 €202,15 €
604,91133 €294,68 €
1004,73730 €473,73 €
2604,42854 €1.151,42 €
5004,22900 €2.114,50 €
1.0004,02735 €4.027,35 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,56000 €
Unit Price with VAT:7,80640 €