110 - 105 Series 10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110-93-310-41-105000

DigiKey Part Number
11093-31041105000-ND
Manufacturer
Manufacturer Product Number
110-93-310-41-105000
Description
CONN IC DIP SOCKET 10POS GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 (2 x 5) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
110-93-310-41-105000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
10 (2 x 5)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Surface Mount
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin-Lead
Contact Finish Thickness - Post
200.0µin (5.08µm)
Contact Material - Post
Brass Alloy
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.125" (3.18mm)
Material Flammability Rating
-
Current Rating (Amps)
3 A
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.148
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
113,80000 €13,80 €
1011,73100 €117,31 €
4010,63750 €425,50 €
8010,12988 €810,39 €
1209,84433 €1.181,32 €
2809,27350 €2.596,58 €
5208,87765 €4.616,38 €
1.0008,47788 €8.477,88 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,80000 €
Unit Price with VAT:16,42200 €