
110-93-310-41-001000 | |
|---|---|
DigiKey Part Number | 11093-31041001000-ND |
Manufacturer | |
Manufacturer Product Number | 110-93-310-41-001000 |
Description | CONN IC DIP SOCKET 10POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 (2 x 5) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 110-93-310-41-001000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 10 (2 x 5) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin-Lead | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.125" (3.18mm) | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 € | 13,02 € |
| 10 | 11,06100 € | 110,61 € |
| 40 | 10,03025 € | 401,21 € |
| 80 | 9,55150 € | 764,12 € |
| 120 | 9,28217 € | 1.113,86 € |
| 280 | 8,74396 € | 2.448,31 € |
| 520 | 8,37067 € | 4.352,75 € |
| 1.000 | 7,99376 € | 7.993,76 € |
| Unit Price without VAT: | 13,02000 € |
|---|---|
| Unit Price with VAT: | 15,49380 € |


