
0968-0-15-20-76-14-11-0 | |
|---|---|
DigiKey Part Number | 54-0968-0-15-20-76-14-11-0-ND |
Manufacturer | |
Manufacturer Product Number | 0968-0-15-20-76-14-11-0 |
Description | HORIZONTAL SURFACE MOUNT (HSMT) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.137" (3.48mm) | |
Recommended Working Height | 0.117" (2.98mm) | |
Minimum Working Height | 0.098" (2.50mm) | |
Pad Layout Dimension | Circular - 0.125" (3.18mm) | |
Operating Force - Initial | 15gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 6.4A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,82400 € | 8,24 € |
| 25 | 0,77240 € | 19,31 € |
| 50 | 0,73560 € | 36,78 € |
| 100 | 0,70030 € | 70,03 € |
| 250 | 0,65636 € | 164,09 € |
| 500 | 0,62504 € | 312,52 € |
| 1.000 | 0,59519 € | 595,19 € |
| 3.000 | 0,55081 € | 1.652,43 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |




