
0881-2-15-20-82-14-11-0 | |
|---|---|
DigiKey Part Number | ED11573-ND |
Manufacturer | |
Manufacturer Product Number | 0881-2-15-20-82-14-11-0 |
Description | DOUBLE ACTION SPRING-LOADED PIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.378" (9.60mm) | |
Recommended Working Height | 0.333" (8.46mm) | |
Minimum Working Height | 0.288" (7.32mm) | |
Pad Layout Dimension | Circular - 0.111" (2.82mm) (TH) | |
Operating Force - Initial | 25gf | |
Operating Force - Mid Compression | 120gf | |
Plunger Size | 0.050" (1.27mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 9.6A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,67300 € | 16,73 € |
| 25 | 1,56800 € | 39,20 € |
| 50 | 1,49320 € | 74,66 € |
| 100 | 1,42170 € | 142,17 € |
| 250 | 1,33264 € | 333,16 € |
| 500 | 1,26906 € | 634,53 € |
| 1.000 | 1,20849 € | 1.208,49 € |
| 3.000 | 1,11841 € | 3.355,23 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |


