0881-1-15-20-82-14-11-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0881-1-15-20-82-14-11-0

DigiKey Part Number
ED11572-ND
Manufacturer
Manufacturer Product Number
0881-1-15-20-82-14-11-0
Description
DOUBLE ACTION SPRING-LOADED PIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contact Spring Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Through Hole
Maximum Working Height
0.378" (9.60mm)
Recommended Working Height
0.333" (8.46mm)
Minimum Working Height
0.288" (7.32mm)
Pad Layout Dimension
Circular - 0.111" (2.82mm) (TH)
Operating Force - Initial
25gf
Operating Force - Mid Compression
120gf
Plunger Size
0.050" (1.27mm) Dia
Features
-
Mating Cycles
1000000
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Current Rating (Amps)
9.6A
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.045
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,97000 €1,97 €
101,67300 €16,73 €
251,56800 €39,20 €
501,49320 €74,66 €
1001,42170 €142,17 €
2501,33264 €333,16 €
5001,26906 €634,53 €
1.0001,20849 €1.208,49 €
3.0001,11841 €3.355,23 €
Manufacturers Standard Package
Unit Price without VAT:1,97000 €
Unit Price with VAT:2,34430 €