
0859-0-15-20-82-14-11-0 | |
|---|---|
DigiKey Part Number | ED10089-ND |
Manufacturer | |
Manufacturer Product Number | 0859-0-15-20-82-14-11-0 |
Description | CONTACT SPRING LOADED SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.378" (9.60mm) | |
Recommended Working Height | 0.333" (8.46mm) | |
Minimum Working Height | 0.288" (7.32mm) | |
Pad Layout Dimension | Circular - 0.125" (3.18mm) | |
Operating Force - Initial | 25gf | |
Operating Force - Mid Compression | 120gf | |
Plunger Size | 0.050" (1.27mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 9.6A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,45300 € | 14,53 € |
| 25 | 1,36240 € | 34,06 € |
| 50 | 1,29720 € | 64,86 € |
| 100 | 1,23510 € | 123,51 € |
| 250 | 1,15780 € | 289,45 € |
| 500 | 1,10250 € | 551,25 € |
| 1.000 | 1,04988 € | 1.049,88 € |
| 2.500 | 0,98419 € | 2.460,47 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |









