0740-0-18-80-36-27-10-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0740-0-18-80-36-27-10-0

DigiKey Part Number
54-0740-0-18-80-36-27-10-0-ND
Manufacturer
Manufacturer Product Number
0740-0-18-80-36-27-10-0
Description
SOLDERCUP RECEPTACLE TO PRESS-FI
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) Solder Cup Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
Solder Cup
Termination
Solder
Length - Overall
0.425" (10.80mm)
Accepts Pin Diameter
0.032" ~ 0.046" (0.81mm ~ 1.17mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.064" (1.63mm)
Mounting Hole Diameter
0.075" (1.91mm)
Flange Diameter
0.084" (2.13mm)
Tail Diameter
-
Socket Depth
0.220" (5.59mm)
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Grade
-
Qualification
-
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 596
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,63900 €6,39 €
1000,54300 €54,30 €
5000,48466 €242,33 €
1.0000,46150 €461,50 €
5.0000,41197 €2.059,85 €
10.0000,39232 €3.923,20 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,89250 €