
0670-0-15-15-30-27-10-0 | |
|---|---|
cms-digikey-product-number | ED1027-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 0670-0-15-15-30-27-10-0 |
cms-description | CONN PIN RCPT .015-.025 SOLDER |
cms-standard-lead-time | 5 Weeks |
cms-customer-reference | |
cms-detailed-description | Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) No Tail Solder |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.135" (3.43mm) | |
Accepts Pin Diameter | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.043" (1.09mm) | |
Mounting Hole Diameter | 0.060" (1.52mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Tail Diameter | - | |
Socket Depth | 0.113" (2.87mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,31200 € | 3,12 € |
| 25 | 0,29240 € | 7,31 € |
| 50 | 0,27820 € | 13,91 € |
| 100 | 0,26510 € | 26,51 € |
| 250 | 0,24840 € | 62,10 € |
| 500 | 0,23654 € | 118,27 € |
| 1.000 | 0,22523 € | 225,23 € |
| 2.500 | 0,21112 € | 527,80 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |


