
0666-0-15-15-32-27-10-0 | |
|---|---|
DigiKey Part Number | ED1025-ND |
Manufacturer | |
Manufacturer Product Number | 0666-0-15-15-32-27-10-0 |
Description | CONN PIN RCPT .015-.025 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.138" (3.51mm) | |
Accepts Pin Diameter | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.043" (1.09mm) | |
Mounting Hole Diameter | 0.064" (1.63mm) | |
Flange Diameter | 0.075" (1.91mm) | |
Tail Diameter | - | |
Socket Depth | 0.138" (3.51mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,31600 € | 3,16 € |
| 25 | 0,29600 € | 7,40 € |
| 50 | 0,28180 € | 14,09 € |
| 100 | 0,26830 € | 26,83 € |
| 250 | 0,25148 € | 62,87 € |
| 500 | 0,23946 € | 119,73 € |
| 1.000 | 0,22801 € | 228,01 € |
| 2.500 | 0,21372 € | 534,30 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |











