
0648-0-15-15-23-27-10-0 | |
|---|---|
DigiKey Part Number | ED10485-ND |
Manufacturer | |
Manufacturer Product Number | 0648-0-15-15-23-27-10-0 |
Description | ZERO PROFILE RECEPTACLE FOR LEAD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.045" ~ 0.065" (1.14mm ~ 1.65mm) No Tail Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit | |
Length - Overall | 0.140" (3.56mm) | |
Accepts Pin Diameter | 0.045" ~ 0.065" (1.14mm ~ 1.65mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.088" (2.24mm) | |
Mounting Hole Diameter | 0.124" (3.15mm) | |
Flange Diameter | 0.123" (3.12mm) | |
Tail Diameter | - | |
Socket Depth | 0.110" (2.79mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,56400 € | 5,64 € |
| 25 | 0,52880 € | 13,22 € |
| 50 | 0,50360 € | 25,18 € |
| 100 | 0,47940 € | 47,94 € |
| 250 | 0,44932 € | 112,33 € |
| 500 | 0,42784 € | 213,92 € |
| 1.000 | 0,40742 € | 407,42 € |
| 2.500 | 0,38190 € | 954,75 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

