cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0642-0-15-15-18-27-10-0

DigiKey Part Number
ED10483-ND
Manufacturer
Manufacturer Product Number
0642-0-15-15-18-27-10-0
Description
ZERO PROFILE RECEPTACLE FOR LEAD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.037" ~ 0.043" (0.94mm ~ 1.09mm) No Tail Press-Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Press-Fit
Length - Overall
0.105" (2.67mm)
Accepts Pin Diameter
0.037" ~ 0.043" (0.94mm ~ 1.09mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.054" (1.37mm)
Mounting Hole Diameter
0.091" (2.31mm)
Flange Diameter
0.089" (2.26mm)
Tail Diameter
-
Socket Depth
0.062" (1.57mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.517
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,35500 €3,55 €
250,33280 €8,32 €
500,31700 €15,85 €
1000,30180 €30,18 €
2500,28280 €70,70 €
5000,26930 €134,65 €
1.0000,25643 €256,43 €
2.5000,24037 €600,92 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €