0633-0-15-15-15-27-10-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0633-0-15-15-15-27-10-0

DigiKey Part Number
ED10479-ND
Manufacturer
Manufacturer Product Number
0633-0-15-15-15-27-10-0
Description
ZERO PROFILE RECEPTACLE FOR LEAD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.020" ~ 0.032" (0.51mm ~ 0.81mm) No Tail Press-Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Press-Fit
Length - Overall
0.100" (2.54mm)
Accepts Pin Diameter
0.020" ~ 0.032" (0.51mm ~ 0.81mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.047" (1.19mm)
Mounting Hole Diameter
0.073" (1.85mm)
Flange Diameter
0.072" (1.83mm)
Tail Diameter
-
Socket Depth
0.088" (2.24mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.587
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,33100 €3,31 €
250,30960 €7,74 €
500,29480 €14,74 €
1000,28070 €28,07 €
2500,26308 €65,77 €
5000,25050 €125,25 €
1.0000,23853 €238,53 €
2.5000,22359 €558,98 €
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €