
0616-0-18-15-07-27-10-0 | |
|---|---|
DigiKey Part Number | ED1024-ND |
Manufacturer | |
Manufacturer Product Number | 0616-0-18-15-07-27-10-0 |
Description | CONN PIN RCPT .065-.082 PRESSFIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.065" ~ 0.082" (1.65mm ~ 2.08mm) Solder Cup Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Solder Cup | |
Termination | Press-Fit | |
Length - Overall | 0.455" (11.56mm) | |
Accepts Pin Diameter | 0.065" ~ 0.082" (1.65mm ~ 2.08mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.107" (2.72mm) | |
Mounting Hole Diameter | 0.144" (3.66mm) | |
Flange Diameter | 0.157" (3.99mm) | |
Tail Diameter | - | |
Socket Depth | 0.220" (5.59mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,48600 € | 14,86 € |
| 25 | 1,39240 € | 34,81 € |
| 50 | 1,32560 € | 66,28 € |
| 100 | 1,26220 € | 126,22 € |
| 250 | 1,18316 € | 295,79 € |
| 500 | 1,12666 € | 563,33 € |
| 1.000 | 1,07289 € | 1.072,89 € |
| 2.500 | 1,00575 € | 2.514,38 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |


