
0600-0-05-15-00-00-01-0 | |
|---|---|
DigiKey Part Number | ED1283-ND |
Manufacturer | |
Manufacturer Product Number | 0600-0-05-15-00-00-01-0 |
Description | CONN PC PIN CIRC 0.048DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.048" (1.22mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 0600-0-05-15-00-00-01-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Double End | |
Pin Size - Above Flange | 0.048" (1.22mm) Dia | |
Pin Size - Below Flange | 0.047" (1.19mm) Square | |
Length - Above Flange | 0.150" (3.81mm) | |
Length - Below Flange | 0.250" (6.35mm) | |
Length - Overall | 0.440" (11.18mm) | |
Flange Diameter | 0.070" (1.77mm) | |
Mounting Hole Diameter | 0.052" (1.32mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28800 € | 2,88 € |
| 25 | 0,27000 € | 6,75 € |
| 50 | 0,25740 € | 12,87 € |
| 100 | 0,24500 € | 24,50 € |
| 250 | 0,22964 € | 57,41 € |
| 500 | 0,21868 € | 109,34 € |
| 1.000 | 0,20821 € | 208,21 € |
| 2.500 | 0,19517 € | 487,93 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |





