
0560-0-15-15-11-27-10-0 | |
|---|---|
DigiKey Part Number | ED1023-ND |
Manufacturer | |
Manufacturer Product Number | 0560-0-15-15-11-27-10-0 |
Description | CONN PIN RCPT .015-.020 HEX |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.020" (0.38mm ~ 0.51mm) No Tail Press-Fit, Hex |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit, Hex | |
Length - Overall | 0.140" (3.56mm) | |
Accepts Pin Diameter | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.031" (0.79mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Flange Diameter | 0.055" (1.40mm) | |
Tail Diameter | - | |
Socket Depth | 0.140" (3.56mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29800 € | 2,98 € |
| 25 | 0,27920 € | 6,98 € |
| 50 | 0,26580 € | 13,29 € |
| 100 | 0,25310 € | 25,31 € |
| 250 | 0,23720 € | 59,30 € |
| 500 | 0,22586 € | 112,93 € |
| 1.000 | 0,21506 € | 215,06 € |
| 2.500 | 0,20159 € | 503,97 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |



