0507-0-15-01-31-27-10-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0507-0-15-01-31-27-10-0

DigiKey Part Number
0507-0-15-01-31-27-10-0-ND
Manufacturer
Manufacturer Product Number
0507-0-15-01-31-27-10-0
Description
CONN PIN RCPT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.018" ~ 0.024" (0.46mm ~ 0.60mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.090" (2.29mm)
Accepts Pin Diameter
0.018" ~ 0.024" (0.46mm ~ 0.60mm)
Accepts Square Pin Size
-
Pin Hole Diameter
-
Mounting Hole Diameter
0.042" (1.07mm)
Flange Diameter
0.052" (1.32mm)
Tail Diameter
-
Socket Depth
0.073" (1.85mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 944
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,15000 €1,15 €
100,97400 €9,74 €
250,91360 €22,84 €
500,86980 €43,49 €
1000,82820 €82,82 €
2500,77628 €194,07 €
5000,73920 €369,60 €
1.0000,70392 €703,92 €
3.0000,65143 €1.954,29 €
Manufacturers Standard Package
Unit Price without VAT:1,15000 €
Unit Price with VAT:1,36850 €