
0492-0-15-01-13-01-04-0 | |
|---|---|
DigiKey Part Number | 0492-015011301040-ND |
Manufacturer | |
Manufacturer Product Number | 0492-0-15-01-13-01-04-0 |
Description | CONN PIN RCPT .048-.064 PRESSFIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.048" ~ 0.064" (1.22mm ~ 1.63mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Standard Tail | |
Termination | Press-Fit | |
Length - Overall | 0.395" (10.03mm) | |
Accepts Pin Diameter | 0.048" ~ 0.064" (1.22mm ~ 1.63mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.088" (2.24mm) | |
Mounting Hole Diameter | 0.106" (2.69mm) | |
Flange Diameter | 0.119" (3.02mm) | |
Tail Diameter | 0.041" (1.04mm) | |
Socket Depth | 0.200" (5.08mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 1,04200 € | 10,42 € |
| 25 | 0,97720 € | 24,43 € |
| 50 | 0,93040 € | 46,52 € |
| 100 | 0,88590 € | 88,59 € |
| 250 | 0,83036 € | 207,59 € |
| 500 | 0,79070 € | 395,35 € |
| 1.000 | 0,75296 € | 752,96 € |
| 3.000 | 0,69682 € | 2.090,46 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |




