0448-0-15-80-48-27-10-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0448-0-15-80-48-27-10-0

DigiKey Part Number
54-0448-0-15-80-48-27-10-0-ND
Manufacturer
Manufacturer Product Number
0448-0-15-80-48-27-10-0
Description
STD. CONNECTOR JACK RECEPTACLE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.037" ~ 0.043" (0.94mm ~ 1.09mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.140" (3.56mm)
Accepts Pin Diameter
0.037" ~ 0.043" (0.94mm ~ 1.09mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.059" (1.51mm)
Mounting Hole Diameter
0.067" (1.70mm)
Flange Diameter
0.085" (2.16mm)
Tail Diameter
-
Socket Depth
0.110" (2.79mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.082
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,35000 €1,35 €
101,14700 €11,47 €
251,07520 €26,88 €
501,02360 €51,18 €
1000,97470 €97,47 €
2500,91360 €228,40 €
5000,86996 €434,98 €
1.0000,82844 €828,44 €
3.0000,76667 €2.300,01 €
Manufacturers Standard Package
Unit Price without VAT:1,35000 €
Unit Price with VAT:1,60650 €