
0394-0-15-15-07-14-10-0 | |
|---|---|
DigiKey Part Number | 0394-015150714100-ND |
Manufacturer | |
Manufacturer Product Number | 0394-0-15-15-07-14-10-0 |
Description | CONN RECEPT PIN .065 TO .082" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.065" ~ 0.082" (1.65mm ~ 2.08mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.400" (10.16mm) | |
Accepts Pin Diameter | 0.065" ~ 0.082" (1.65mm ~ 2.08mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.107" (2.72mm) | |
Mounting Hole Diameter | 0.120" (3.05mm) | |
Flange Diameter | 0.143" (3.63mm) | |
Tail Diameter | - | |
Socket Depth | 0.357" (9.07mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 10 | 2,24600 € | 22,46 € |
| 25 | 2,10520 € | 52,63 € |
| 50 | 2,00440 € | 100,22 € |
| 100 | 1,90850 € | 190,85 € |
| 250 | 1,78900 € | 447,25 € |
| 500 | 1,70362 € | 851,81 € |
| 1.000 | 1,62233 € | 1.622,33 € |
| 3.000 | 1,50143 € | 4.504,29 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,14160 € |


