
0391-0-15-80-07-27-10-0 | |
|---|---|
DigiKey Part Number | ED1000-ND |
Manufacturer | |
Manufacturer Product Number | 0391-0-15-80-07-27-10-0 |
Description | CONN PIN RCPT .065-.082 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.065" ~ 0.082" (1.65mm ~ 2.08mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.309" (7.85mm) | |
Accepts Pin Diameter | 0.065" ~ 0.082" (1.65mm ~ 2.08mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.107" (2.72mm) | |
Mounting Hole Diameter | 0.159" (4.04mm) | |
Flange Diameter | 0.189" (4.80mm) | |
Tail Diameter | - | |
Socket Depth | 0.260" (6.60mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,95400 € | 9,54 € |
| 25 | 0,89440 € | 22,36 € |
| 50 | 0,85180 € | 42,59 € |
| 100 | 0,81100 € | 81,10 € |
| 250 | 0,76016 € | 190,04 € |
| 500 | 0,72384 € | 361,92 € |
| 1.000 | 0,68929 € | 689,29 € |
| 2.500 | 0,64615 € | 1.615,38 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |


