0373-0-15-15-34-14-10-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0373-0-15-15-34-14-10-0

DigiKey Part Number
0373-0-15-15-34-14-10-0-ND
Manufacturer
Manufacturer Product Number
0373-0-15-15-34-14-10-0
Description
CONN PIN RCPT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.270" (6.86mm)
Accepts Pin Diameter
0.032" ~ 0.046" (0.81mm ~ 1.17mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.064" (1.63mm)
Mounting Hole Diameter
0.075" (1.91mm)
Flange Diameter
0.091" (2.31mm)
Tail Diameter
-
Socket Depth
0.241" (6.12mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 817
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,51000 €1,51 €
101,28700 €12,87 €
251,20600 €30,15 €
501,14820 €57,41 €
1001,09340 €109,34 €
2501,02488 €256,22 €
5000,97592 €487,96 €
1.0000,92934 €929,34 €
3.0000,86006 €2.580,18 €
Manufacturers Standard Package
Unit Price without VAT:1,51000 €
Unit Price with VAT:1,79690 €