
0368-0-33-01-13-27-10-0 | |
|---|---|
DigiKey Part Number | ED5032-ND |
Manufacturer | |
Manufacturer Product Number | 0368-0-33-01-13-27-10-0 |
Description | CONN PIN RCPT .048-.064 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.048" ~ 0.064" (1.22mm ~ 1.63mm) Crimp Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Crimp | |
Termination | Solder | |
Length - Overall | 0.531" (13.50mm) | |
Accepts Pin Diameter | 0.048" ~ 0.064" (1.22mm ~ 1.63mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.088" (2.24mm) | |
Mounting Hole Diameter | - | |
Flange Diameter | 0.141" (3.58mm) | |
Tail Diameter | - | |
Socket Depth | 0.180" (4.57mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,83500 € | 8,35 € |
| 25 | 0,78320 € | 19,58 € |
| 50 | 0,74580 € | 37,29 € |
| 100 | 0,71000 € | 71,00 € |
| 250 | 0,66548 € | 166,37 € |
| 500 | 0,63370 € | 316,85 € |
| 1.000 | 0,60343 € | 603,43 € |
| 2.500 | 0,56566 € | 1.414,15 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |




