0366-0-15-80-13-80-10-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0366-0-15-80-13-80-10-0

DigiKey Part Number
0366-0-15-80-13-80-10-0-ND
Manufacturer
Manufacturer Product Number
0366-0-15-80-13-80-10-0
Description
CONN PIN RCPT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.048" ~ 0.064" (1.22mm ~ 1.63mm) No Tail Press-Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Press-Fit
Length - Overall
0.250" (6.35mm)
Accepts Pin Diameter
0.048" ~ 0.064" (1.22mm ~ 1.63mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.088" (2.24mm)
Mounting Hole Diameter
0.109" (2.77mm)
Flange Diameter
0.137" (3.48mm)
Tail Diameter
-
Socket Depth
0.250" (6.35mm)
Contact Material
Beryllium Copper
Contact Finish
Tin
Contact Finish Thickness
200.0µin (5.08µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.405
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,21000 €1,21 €
101,03000 €10,30 €
250,96440 €24,11 €
500,91840 €45,92 €
1000,87450 €87,45 €
2500,81968 €204,92 €
5000,78052 €390,26 €
1.0000,74327 €743,27 €
3.0000,68785 €2.063,55 €
Manufacturers Standard Package
Unit Price without VAT:1,21000 €
Unit Price with VAT:1,43990 €