0364-0-15-15-13-27-10-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0364-0-15-15-13-27-10-0

DigiKey Part Number
ED90089-ND
Manufacturer
Manufacturer Product Number
0364-0-15-15-13-27-10-0
Description
CONN PIN RCPT .048-.064 SOLDER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.048" ~ 0.064" (1.22mm ~ 1.63mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.213" (5.41mm)
Accepts Pin Diameter
0.048" ~ 0.064" (1.22mm ~ 1.63mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.088" (2.24mm)
Mounting Hole Diameter
0.100" (2.54mm)
Flange Diameter
0.120" (3.05mm)
Tail Diameter
-
Socket Depth
0.180" (4.57mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36.918
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,63900 €6,39 €
250,59880 €14,97 €
500,57000 €28,50 €
1000,54270 €54,27 €
2500,50868 €127,17 €
5000,48438 €242,19 €
1.0000,46124 €461,24 €
2.5000,43237 €1.080,92 €
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,89250 €