
0357-0-15-15-34-27-10-0 | |
---|---|
DigiKey Part Number | ED11322-ND |
Manufacturer | |
Manufacturer Product Number | 0357-0-15-15-34-27-10-0 |
Description | CONN PIN RCPT .032-.046 KNURL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Press-Fit, Knurled |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit, Knurled | |
Length - Overall | 0.220" (5.59mm) | |
Accepts Pin Diameter | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.064" (1.63mm) | |
Mounting Hole Diameter | 0.078" (1.98mm) | |
Flange Diameter | 0.103" (2.62mm) | |
Tail Diameter | - | |
Socket Depth | 0.195" (4.95mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,22000 € | 1,22 € |
10 | 1,03300 € | 10,33 € |
25 | 0,96760 € | 24,19 € |
50 | 0,92140 € | 46,07 € |
100 | 0,87740 € | 87,74 € |
250 | 0,82240 € | 205,60 € |
500 | 0,78310 € | 391,55 € |
1.000 | 0,74572 € | 745,72 € |
3.000 | 0,69011 € | 2.070,33 € |
Unit Price without VAT: | 1,22000 € |
---|---|
Unit Price with VAT: | 1,45180 € |