
0354-0-15-15-02-27-10-0 | |
|---|---|
DigiKey Part Number | ED90086-ND |
Manufacturer | |
Manufacturer Product Number | 0354-0-15-15-02-27-10-0 |
Description | CONN PIN RCPT .040-.050 HEX |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.040" ~ 0.050" (1.02mm ~ 1.27mm) No Tail Press-Fit, Hex |
Datasheet | Datasheet |
EDA/CAD Models | 0354-0-15-15-02-27-10-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit, Hex | |
Length - Overall | 0.290" (7.37mm) | |
Accepts Pin Diameter | 0.040" ~ 0.050" (1.02mm ~ 1.27mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.068" (1.73mm) | |
Mounting Hole Diameter | 0.104" (2.64mm) | |
Flange Diameter | 0.119" (3.02mm) | |
Tail Diameter | - | |
Socket Depth | 0.260" (6.60mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,74800 € | 7,48 € |
| 25 | 0,70120 € | 17,53 € |
| 50 | 0,66780 € | 33,39 € |
| 100 | 0,63590 € | 63,59 € |
| 250 | 0,59600 € | 149,00 € |
| 500 | 0,56750 € | 283,75 € |
| 1.000 | 0,54041 € | 540,41 € |
| 2.500 | 0,50658 € | 1.266,45 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

