0339-0-15-xx-15-27-10-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0339-0-15-01-15-27-10-0

DigiKey Part Number
0339-0-15-01-15-27-10-0-ND
Manufacturer
Manufacturer Product Number
0339-0-15-01-15-27-10-0
Description
CONN PIN RCPT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.020" ~ 0.032" (0.51mm ~ 0.81mm) No Tail Solder
Datasheet
 Datasheet
EDA/CAD Models
0339-0-15-01-15-27-10-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.190" (4.83mm)
Accepts Pin Diameter
0.020" ~ 0.032" (0.51mm ~ 0.81mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.047" (1.19mm)
Mounting Hole Diameter
0.057" (1.45mm)
Flange Diameter
0.068" (1.73mm)
Tail Diameter
-
Socket Depth
0.167" (4.24mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 389
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,17000 €1,17 €
101,00100 €10,01 €
250,93800 €23,45 €
500,89320 €44,66 €
1000,85050 €85,05 €
2500,79720 €199,30 €
5000,75910 €379,55 €
1.0000,72287 €722,87 €
3.0000,66897 €2.006,91 €
Manufacturers Standard Package
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,39230 €