0331-0-15-15-18-27-10-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0331-0-15-15-18-27-10-0

DigiKey Part Number
ED90084-ND
Manufacturer
Manufacturer Product Number
0331-0-15-15-18-27-10-0
Description
CONN PIN RCPT .037-.043 SOLDER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.037" ~ 0.043" (0.94mm ~ 1.09mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.150" (3.81mm)
Accepts Pin Diameter
0.037" ~ 0.043" (0.94mm ~ 1.09mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.054" (1.37mm)
Mounting Hole Diameter
0.071" (1.80mm)
Flange Diameter
0.090" (2.29mm)
Tail Diameter
-
Socket Depth
0.127" (3.23mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39.564
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,38100 €3,81 €
250,35680 €8,92 €
500,34000 €17,00 €
1000,32360 €32,36 €
2500,30332 €75,83 €
5000,28884 €144,42 €
1.0000,27504 €275,04 €
2.5000,25781 €644,52 €
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €