
0322-0-15-01-34-01-10-0 | |
---|---|
DigiKey Part Number | 0322-015013401100-ND |
Manufacturer | |
Manufacturer Product Number | 0322-0-15-01-34-01-10-0 |
Description | CONN PIN RCPT .032-.046 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.317" (8.05mm) | |
Accepts Pin Diameter | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.064" (1.63mm) | |
Mounting Hole Diameter | 0.089" (2.26mm) | |
Flange Diameter | 0.125" (3.18mm) | |
Tail Diameter | - | |
Socket Depth | 0.220" (5.59mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,63286 € | 632,86 € |
Unit Price without VAT: | 0,63286 € |
---|---|
Unit Price with VAT: | 0,75310 € |