
MIKROE-6821 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6821-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6821 |
Description | GRID-EYE 3 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AMG883642 Temperature (IR) Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Temperature (IR) | |
Utilized IC / Part | AMG883642 | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,15000 € | 73,15 € |
| Unit Price without VAT: | 73,15000 € |
|---|---|
| Unit Price with VAT: | 87,04850 € |

