
MIKROE-6622 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6622-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6622 |
Description | POWER MUX 3 CLICK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LTC4417 Multiplexer (MUX) Interface mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Interface | |
Function | Multiplexer (MUX) | |
Utilized IC / Part | LTC4417 | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,68000 € | 33,68 € |
| Unit Price without VAT: | 33,68000 € |
|---|---|
| Unit Price with VAT: | 40,07920 € |


