
MIKROE-6556 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6556-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6556 |
Description | LTE IOT 16 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SARA-R520M10 Cellular, GNSS RF mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | RF | |
Function | Cellular, GNSS | |
Utilized IC / Part | SARA-R520M10 | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | U.FL Antenna(s) Not Included | |
Primary Attributes | - | |
Secondary Attributes | UART/USB Interface(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,14000 € | 94,14 € |
| Unit Price without VAT: | 94,14000 € |
|---|---|
| Unit Price with VAT: | 112,02660 € |



