
MIKROE-6353 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6353-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6353 |
Description | GNSS MAX 2 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MAX-F10S Global Navigation Satellite System (GNSS) RF mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | RF | |
Function | Global Navigation Satellite System (GNSS) | |
Utilized IC / Part | MAX-F10S | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,14000 € | 56,14 € |
| Unit Price without VAT: | 56,14000 € |
|---|---|
| Unit Price with VAT: | 66,80660 € |





