
MIKROE-6337 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6337-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6337 |
Description | BRUSHLESS 30 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TB9083FTG Motor Controller/Driver Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Utilized IC / Part | TB9083FTG | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,87000 € | 76,87 € |
| Unit Price without VAT: | 76,87000 € |
|---|---|
| Unit Price with VAT: | 91,47530 € |


