
MIKROE-6318 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6318-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6318 |
Description | LR 11 CLICK - 868MHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 453-00140, RM1261, SX1261 LoRa (LoRaWAN) RF mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | RF | |
Function | LoRa (LoRaWAN) | |
Utilized IC / Part | 453-00140, RM1261, SX1261 | |
Contents | Board(s), Accessories | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | MHF4L Antenna(s) Included | |
Primary Attributes | 868MHz | |
Secondary Attributes | I2C/SPI/UART Interface(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,96000 € | 50,96 € |
| Unit Price without VAT: | 50,96000 € |
|---|---|
| Unit Price with VAT: | 60,64240 € |


