MIKROE-6251
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-6251

DigiKey Part Number
1471-MIKROE-6251-ND
Manufacturer
Manufacturer Product Number
MIKROE-6251
Description
1X8 FEMALE HEADER SOCKET TH - 1.
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
8 Position Receptacle Connector 0.059" (1.50mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
-
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
-
Contact Length - Post
-
Operating Temperature
-
Material Flammability Rating
-
Contact Finish - Post
-
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
-
Contact Shape
Rectangular
Contact Material
-
Contact Finish Thickness - Post
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
11,50000 €1,50 €
Manufacturers Standard Package
Unit Price without VAT:1,50000 €
Unit Price with VAT:1,78500 €