MIKROE-6159
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-6159

DigiKey Part Number
1471-MIKROE-6159-ND
Manufacturer
Manufacturer Product Number
MIKROE-6159
Description
MIKROMEDIA 5 FOR STM32F7 RESISTI
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
STM32 F7 mikromedia™ STM32F4 ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M7
Platform
Utilized IC / Part
STM32 F7
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1232,34000 €232,34 €
Manufacturers Standard Package
Unit Price without VAT:232,34000 €
Unit Price with VAT:276,48460 €