
MIKROE-6078 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6078-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6078 |
Description | IPS DISPLAY 2 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ER-TFT1.54-2 LCD 1.54" Display mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Display | |
Function | LCD 1.54" | |
Utilized IC / Part | ER-TFT1.54-2 | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,50000 € | 28,50 € |
| Unit Price without VAT: | 28,50000 € |
|---|---|
| Unit Price with VAT: | 33,91500 € |


