



MIKROE-6040 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6040-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6040 |
Description | 6DOF IMU 16 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Motion Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Motion | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,87000 € | 19,87 € |
| Unit Price without VAT: | 19,87000 € |
|---|---|
| Unit Price with VAT: | 23,64530 € |

