
MIKROE-5991 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5991-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5991 |
Description | LTE CAT.4 3 CLICK - DATA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LARA-L6004D-01B GSM Connectivity mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Connectivity | |
Function | GSM | |
Utilized IC / Part | LARA-L6004D-01B | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | - | |
Primary Attributes | - | |
Secondary Attributes | I2C Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,87000 € | 133,87 € |
| Unit Price without VAT: | 133,87000 € |
|---|---|
| Unit Price with VAT: | 159,30530 € |



