
MIKROE-5987 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5987-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5987 |
Description | GNSS 15 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Teseo-VIC3DA GNSS (Beidou, Galileo, GLONASS, GPS, QZSS) RF mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | RF | |
Function | GNSS (Beidou, Galileo, GLONASS, GPS, QZSS) | |
Utilized IC / Part | Teseo-VIC3DA | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | - | |
Primary Attributes | - | |
Secondary Attributes | I2C/UART Interface(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,23000 € | 68,23 € |
| Unit Price without VAT: | 68,23000 € |
|---|---|
| Unit Price with VAT: | 81,19370 € |


