
MIKROE-596 | |
|---|---|
DigiKey Part Number | 1471-1244-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-596 |
Description | PIC32MX795F512L EVAL BRD |
Customer Reference | |
Detailed Description | PIC32MX795F512L PIC® MIPS32® M4K™ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type MCU 32-Bit |
Mfr | Core Processor MIPS32® M4K™ |
Series | Utilized IC / Part PIC32MX795F512L |
Packaging Bulk | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s), Cable(s), LCD |

