
MIKROE-5935 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5935-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5935 |
Description | NFC 6 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ST25R95 Near Field Communication (NFC) RF mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | RF | |
Function | Near Field Communication (NFC) | |
Utilized IC / Part | ST25R95 | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | - | |
Primary Attributes | 13.56MHz | |
Secondary Attributes | SPI Interface(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,00000 $ | 23,00 $ |
| Unit Price without VAT: | 23,00000 $ |
|---|---|
| Unit Price with VAT: | 27,37000 $ |



