
MIKROE-5890 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5890-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5890 |
Description | 4G LTE&GNSS CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LENA-R8001M10 Global Navigation Satellite System (GNSS) RF mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | RF | |
Function | Global Navigation Satellite System (GNSS) | |
Utilized IC / Part | LENA-R8001M10 | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | - | |
Secondary Attributes | UART Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,60000 € | 116,60 € |
| Unit Price without VAT: | 116,60000 € |
|---|---|
| Unit Price with VAT: | 138,75400 € |




