
MIKROE-5849 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5849-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5849 |
Description | CLICKER 4 FOR PIC18F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC18F mikroBUS™ Click™ PIC® PIC MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | PIC | |
Platform | ||
Utilized IC / Part | PIC18F | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,69000 € | 71,69 € |
| Unit Price without VAT: | 71,69000 € |
|---|---|
| Unit Price with VAT: | 85,31110 € |





